Similar
Similar

1.5KE82CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE82CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA-G |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.27A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 13.27A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82CA/B | YAGEO | 3,000 | 13-1.5KE82CA/BCT-ND | ¥2.23000 | Similar |
| 1.5KE82CA/TR13 | YAGEO | 0 | 13-1.5KE82CA/TR13TR-ND | ¥0.90947 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.28278 | ¥3,282.78 |
| 2,000 | ¥3.08206 | ¥6,164.12 |


