


19039692A | |
|---|---|
DigiKey Part Number | CR587-ND |
Manufacturer | |
Manufacturer Product Number | 19039692A |
Description | FAN AXIAL 171.4X50.8MM JQD24Z3A2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039692A Models |
Category | Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 64.1dB(A) |
Series | Power (Watts) 35 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Approval Agency CE, UL |
Width 50.80mm | Current Rating (Amps) 1.45A |
Air Flow 300.0 CFM (8.40m³/min) | Voltage Range 12 ~ 32VDC |
Static Pressure 1.300 in H2O (323.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥672.51000 | ¥672.51 |
| 10 | ¥536.34700 | ¥5,363.47 |
| 30 | ¥478.25933 | ¥14,347.78 |
| 50 | ¥461.89880 | ¥23,094.94 |












