Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 3 Wire Leads
19031085A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039032A

DigiKey Part Number
19039032A-ND
Manufacturer
Manufacturer Product Number
19039032A
Description
FAN 172X50.8MM 24V PQ24B7-E2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19039032A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.2dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL
Size / Dimension
Round - 171.4mm Dia
Current Rating (Amps)
1.00A
Width
50.80mm
Voltage Range
12 ~ 28VDC
Air Flow
235.0 CFM (6.58m³/min)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
82500 Hrs @ 50°C
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥480.39537¥144,118.61