


19031927A | |
|---|---|
DigiKey Part Number | 19031927A-ND |
Manufacturer | |
Manufacturer Product Number | 19031927A |
Description | FAN AXIAL 171.5X55MM MT48B6NDNX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031927A Models |
Category | Noise 57.1dB(A) |
Mfr | Power (Watts) 35 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Current Rating (Amps) 0.720A |
Width 55.00mm | Voltage Range 24 ~ 56VDC |
Air Flow 300.0 CFM (8.40m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 76000 Hrs @ 40°C |
Features Fan Performance Sensor (FPS), Locked Rotor Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥466.43597 | ¥139,930.79 |




