


19031328A | |
|---|---|
DigiKey Part Number | CR522-ND |
Manufacturer | |
Manufacturer Product Number | 19031328A |
Description | FAN AXIAL 171.5X50.8MM JQ48B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031328A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 20.1 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.420A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.812 in H2O (202.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥718.61000 | ¥718.61 |
| 20 | ¥532.99700 | ¥10,659.94 |
| 40 | ¥495.53875 | ¥19,821.55 |









