


19031235A | |
|---|---|
DigiKey Part Number | CR533-ND |
Manufacturer | |
Manufacturer Product Number | 19031235A |
Description | FAN AXIAL 172X50.8MM 48V PQ48B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031235A Models |
Category | Noise 51.2dB(A) |
Mfr | Power (Watts) 22 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.460A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.769 in H2O (191.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DV6318/2TDH4P | ebm-papst Inc. | 12 | 381-2586-ND | ¥2,541.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥895.56000 | ¥895.56 |
| 10 | ¥712.82200 | ¥7,128.22 |
| 30 | ¥635.39500 | ¥19,061.85 |
| 50 | ¥625.75460 | ¥31,287.73 |









