Fan Tubeaxial 12VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
19031085A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031083A

DigiKey Part Number
CR520-ND
Manufacturer
Manufacturer Product Number
19031083A
Description
FAN AXIAL 172X50.8MM 12V PQ12B4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
19031083A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.2dB(A)
Mfr
Power (Watts)
25.2 W
Series
RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL
Size / Dimension
Round - 172mm Dia
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Current Rating (Amps)
2.26A
Air Flow
235.0 CFM (6.58m³/min)
Voltage Range
9 ~ 14VDC
Static Pressure
0.769 in H2O (191.5 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
75000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥552.25000¥552.25
10¥441.06100¥4,410.61
30¥393.39700¥11,801.91
50¥374.88220¥18,744.11
Manufacturers Standard Package