19030616A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Orion Fans
In Stock: 140
Unit Price: ¥159.05000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19030616A

DigiKey Part Number
CR017-ND
Manufacturer
Manufacturer Product Number
19030616A
Description
FAN AXIAL 80X32MM 24VDC ST24B3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19030616A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.9dB(A)
Mfr
Power (Watts)
3.3 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.397 lb (180.08 g)
Width
32.00mm
Current Rating (Amps)
0.140A
Air Flow
34.0 CFM (0.952m³/min)
Voltage Range
12 ~ 28VDC
Static Pressure
0.225 in H2O (56.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
78000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD8032-24MBOrion Fans1401053-1666-ND¥159.05000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥285.21000¥285.21
20¥232.86450¥4,657.29
Manufacturers Standard Package