Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
19020191A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19020190A

DigiKey Part Number
CR527-ND
Manufacturer
Manufacturer Product Number
19020190A
Description
FAN AXIAL 254X89MM 230VAC CLE3L2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19020190A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Manufacturer
Comair Rotron
Noise
49.2dB(A)
Series
Power (Watts)
34.00W
Packaging
Box
RPM
1650 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
230VAC
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Size / Dimension
Round - 254mm Dia
Approval Agency
CE, cUL, UL
Width
88.90mm
Weight
4.4 lbs (2 kg)
Air Flow
550.0 CFM (15.40m³/min)
Current Rating (Amps)
0.250A
Static Pressure
0.331 in H2O (82.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Tubeaxial
Lifetime @ Temp.
54000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥775.22000¥775.22
10¥617.65100¥6,176.51
25¥561.31840¥14,032.96
50¥536.99420¥26,849.71
Manufacturers Standard Package