


17002012A | |
|---|---|
DigiKey Part Number | 25-17002012A-ND |
Manufacturer | |
Manufacturer Product Number | 17002012A |
Description | CR6025-UXD12BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002012A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 54.0dB(A) |
Series | Power (Watts) 2.64 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, UL |
Width 25.00mm | Current Rating (Amps) 0.220A |
Air Flow 29.8 CFM (0.834m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 45000 Hrs @ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.75000 | ¥162.75 |
| 20 | ¥122.41400 | ¥2,448.28 |
| 40 | ¥113.94600 | ¥4,557.84 |
| 60 | ¥109.21317 | ¥6,552.79 |
| 100 | ¥103.49960 | ¥10,349.96 |
| 260 | ¥103.03038 | ¥26,787.90 |


