


17001205A | |
|---|---|
DigiKey Part Number | CR684-ND |
Manufacturer | |
Manufacturer Product Number | 17001205A |
Description | FAN AXIAL 24VDC PQD24B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001205A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 171.4mm Dia | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 1.00A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥488.06907 | ¥146,420.72 |



