


17001196A | |
|---|---|
DigiKey Part Number | CR625-ND |
Manufacturer | |
Manufacturer Product Number | 17001196A |
Description | FAN AXIAL 48VDC PQD48Z3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 305.0 CFM (8.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001196A Models |
Category | Noise 60.4dB(A) |
Mfr | Power (Watts) 32.2 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 171.4mm Dia | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 0.670A |
Air Flow 305.0 CFM (8.54m³/min) | Voltage Range 36 ~ 60VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Polycarbonate (PC) |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥708.39000 | ¥708.39 |
| 10 | ¥564.77100 | ¥5,647.71 |









