


17001188A | |
|---|---|
DigiKey Part Number | CR635-ND |
Manufacturer | |
Manufacturer Product Number | 17001188A |
Description | FAN AXIAL 24VDC JQD24U3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square/Rounded - 171.4mm L x 171.4mm H Ball 332.0 CFM (9.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001188A Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 40.8 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 171.4mm L x 171.4mm H | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 1.70A |
Air Flow 332.0 CFM (9.30m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥716.15000 | ¥716.15 |
| 10 | ¥570.88900 | ¥5,708.89 |
| 25 | ¥518.86600 | ¥12,971.65 |
| 50 | ¥493.71140 | ¥24,685.57 |










