


16005460A | |
|---|---|
DigiKey Part Number | CR584-ND |
Manufacturer | |
Manufacturer Product Number | 16005460A |
Description | FAN AXIAL 171.4X50.8MM JQD24C3E6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 200.0 CFM (5.60m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 16005460A Models |
Category | Noise 50.8dB(A) |
Mfr | Power (Watts) 14.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Current Rating (Amps) 0.600A |
Width 50.80mm | Voltage Range 16 ~ 32VDC |
Air Flow 200.0 CFM (5.60m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥578.96000 | ¥578.96 |
| 20 | ¥430.16400 | ¥8,603.28 |
| 40 | ¥399.97025 | ¥15,998.81 |
| 60 | ¥394.12283 | ¥23,647.37 |










