
75920-10 | |
|---|---|
DigiKey Part Number | F9014-ND |
Manufacturer | |
Manufacturer Product Number | 75920-10 |
Description | SWITCH SELECT 2POS SPST 300A 36V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 300A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75920-10 Models |
Category | Voltage Rating - DC 36 V |
Manufacturer Cole Hersee | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Stud |
Part Status Active | Panel Cutout Dimensions Circular - 20.62mm Dia |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Depth Behind Flange 65.02mm |
Number of Positions 2 | Electrical Life 20,000 Cycles |
Switch Function Off-On | Approval Agency CE |
Current Rating (Amps) 300A (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥856.52000 | ¥856.52 |
| 5 | ¥734.92200 | ¥3,674.61 |
| 20 | ¥643.39750 | ¥12,867.95 |
| 40 | ¥601.66900 | ¥24,066.76 |
| 60 | ¥578.40633 | ¥34,704.38 |
| 100 | ¥550.24170 | ¥55,024.17 |









