Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55021-07

DigiKey Part Number
F8820-ND
Manufacturer
Manufacturer Product Number
55021-07
Description
SWITCH TOGGLE SPDT 15A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.53mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 11.90mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
15A (DC)
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.17000¥260.17
10¥224.47300¥2,244.73
25¥211.62600¥5,290.65
50¥202.38000¥10,119.00
125¥190.74776¥23,843.47
250¥182.37592¥45,593.98
Manufacturers Standard Package