
55020-04 | |
|---|---|
DigiKey Part Number | F8817-ND |
Manufacturer | |
Manufacturer Product Number | 55020-04 |
Description | SWITCH TOGGLE SPST-NO 25A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.46mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 25A (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.35000 | ¥259.35 |
| 10 | ¥223.73600 | ¥2,237.36 |
| 25 | ¥210.93440 | ¥5,273.36 |
| 50 | ¥201.71680 | ¥10,085.84 |
| 100 | ¥192.88610 | ¥19,288.61 |
| 250 | ¥181.77916 | ¥45,444.79 |


