
XGL4040-681MEC | |
|---|---|
DigiKey Part Number | 2457-XGL4040-681MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL4040-681MEC |
Description | FIXED IND 680NH 18.3A 4 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 18.3 A 4mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XGL4040-681MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Frequency - Self Resonant 72MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 10.5A | Height - Seated (Max) 0.161" (4.10mm) |

