
FTL410QD4C | |
|---|---|
DigiKey Part Number | 775-FTL410QD4C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QD4C |
Description | FIBER OPTIC TRANSCEIVER QSFP GEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.15V ~ 3.45V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Connector Type MTP® (MPO) |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 10.5Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,181.87000 | ¥1,181.87 |
| 10 | ¥1,016.62200 | ¥10,166.22 |

