1.5 µH Shielded Wirewound Inductor 11.5 A 6.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL0640-1R5M

DigiKey Part Number
4044-CSBL0640-1R5MTR-ND - Tape & Reel (TR)
4044-CSBL0640-1R5MCT-ND - Cut Tape (CT)
4044-CSBL0640-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL0640-1R5M
Description
FIXED IND 1.5UH 11.5A 6.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 11.5 A 6.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSBL0640-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.15400¥71.54
100¥5.88330¥588.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.83927¥4,839.27
2,000¥4.56351¥9,127.02
3,000¥4.40976¥13,229.28
5,000¥4.22359¥21,117.95
7,000¥4.10539¥28,737.73
10,000¥3.98384¥39,838.40
Manufacturers Standard Package