
CPD3119-220M | |
|---|---|
DigiKey Part Number | 4044-CPD3119-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPD3119-220M |
Description | FIXED IND 22UH 15.5A 6.4 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 15.5 A 6.4mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD3119-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Supplier Device Package 3119 |
Current Rating (Amps) | Size / Dimension 1.220" L x 0.748" W (31.00mm x 19.00mm) |
Current - Saturation (Isat) 33A | Height - Seated (Max) 1.299" (33.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.04000 | ¥82.04 |
| 18 | ¥64.19833 | ¥1,155.57 |
| 108 | ¥55.15778 | ¥5,957.04 |
| 1,008 | ¥47.55248 | ¥47,932.90 |


