
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.51000 | ¥120.51 |
| 10 | ¥102.38500 | ¥1,023.85 |
| 25 | ¥95.97440 | ¥2,399.36 |
| 50 | ¥91.39240 | ¥4,569.62 |
| 100 | ¥87.03150 | ¥8,703.15 |
| 250 | ¥81.58548 | ¥20,396.37 |
| 500 | ¥81.37564 | ¥40,687.82 |

