
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.99000 | ¥76.99 |
| 10 | ¥65.44500 | ¥654.45 |
| 25 | ¥61.34120 | ¥1,533.53 |
| 50 | ¥58.41380 | ¥2,920.69 |
| 100 | ¥55.62490 | ¥5,562.49 |
| 250 | ¥52.14352 | ¥13,035.88 |
| 500 | ¥49.87434 | ¥24,937.17 |

