
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.19000 | ¥70.19 |
| 10 | ¥59.62600 | ¥596.26 |
| 25 | ¥55.88360 | ¥1,397.09 |
| 50 | ¥53.21580 | ¥2,660.79 |
| 100 | ¥50.67580 | ¥5,067.58 |
| 250 | ¥47.50416 | ¥11,876.04 |
| 500 | ¥45.23820 | ¥22,619.10 |
| 1,000 | ¥45.04186 | ¥45,041.86 |

