
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.63000 | ¥47.63 |
| 10 | ¥40.50300 | ¥405.03 |
| 25 | ¥37.96360 | ¥949.09 |
| 50 | ¥36.14800 | ¥1,807.40 |
| 100 | ¥34.42280 | ¥3,442.28 |
| 250 | ¥32.26748 | ¥8,066.87 |
| 500 | ¥30.72796 | ¥15,363.98 |
| 1,000 | ¥29.50661 | ¥29,506.61 |



