Image for L3DDH-1036N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DDH-1036N

DigiKey Part Number
L3DDH-1036N-ND
Manufacturer
Manufacturer Product Number
L3DDH-1036N
Description
IDC CBL - LKR10H/CN217GR/LKR10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CNC Tech
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.84000¥39.84
10¥33.86900¥338.69
25¥31.74680¥793.67
50¥30.23020¥1,511.51
100¥28.78700¥2,878.70
250¥26.98460¥6,746.15
500¥25.69700¥12,848.50
1,000¥24.47117¥24,471.17
2,500¥24.26580¥60,664.50
Manufacturers Standard Package
Assembly Component