
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.55000 | ¥76.55 |
| 10 | ¥65.05100 | ¥650.51 |
| 25 | ¥60.97600 | ¥1,524.40 |
| 50 | ¥58.06460 | ¥2,903.23 |
| 100 | ¥55.29280 | ¥5,529.28 |
| 250 | ¥51.83196 | ¥12,957.99 |
| 500 | ¥49.54846 | ¥24,774.23 |

