
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.78000 | ¥84.78 |
| 10 | ¥72.02600 | ¥720.26 |
| 25 | ¥67.51520 | ¥1,687.88 |
| 50 | ¥64.29220 | ¥3,214.61 |
| 100 | ¥61.22310 | ¥6,122.31 |
| 250 | ¥57.39204 | ¥14,348.01 |
| 500 | ¥55.38964 | ¥27,694.82 |

