
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.01000 | ¥70.01 |
| 10 | ¥59.51900 | ¥595.19 |
| 25 | ¥55.79040 | ¥1,394.76 |
| 50 | ¥53.12620 | ¥2,656.31 |
| 100 | ¥50.58980 | ¥5,058.98 |
| 250 | ¥47.42396 | ¥11,855.99 |
| 500 | ¥45.16174 | ¥22,580.87 |
| 1,000 | ¥44.95878 | ¥44,958.78 |

