
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.43000 | ¥60.43 |
| 10 | ¥51.38000 | ¥513.80 |
| 25 | ¥48.15920 | ¥1,203.98 |
| 50 | ¥45.86000 | ¥2,293.00 |
| 100 | ¥43.67110 | ¥4,367.11 |
| 250 | ¥40.93708 | ¥10,234.27 |
| 500 | ¥38.98446 | ¥19,492.23 |
| 1,000 | ¥38.27843 | ¥38,278.43 |

