
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.57000 | ¥86.57 |
| 10 | ¥73.57400 | ¥735.74 |
| 25 | ¥68.96200 | ¥1,724.05 |
| 50 | ¥65.66920 | ¥3,283.46 |
| 100 | ¥62.53470 | ¥6,253.47 |
| 250 | ¥58.62108 | ¥14,655.27 |
| 500 | ¥56.68852 | ¥28,344.26 |

