
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.70000 | ¥48.70 |
| 10 | ¥41.41600 | ¥414.16 |
| 25 | ¥38.81600 | ¥970.40 |
| 50 | ¥36.96280 | ¥1,848.14 |
| 100 | ¥35.19720 | ¥3,519.72 |
| 250 | ¥32.99340 | ¥8,248.35 |
| 500 | ¥31.41930 | ¥15,709.65 |
| 1,000 | ¥30.23331 | ¥30,233.31 |

