
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.49000 | ¥50.49 |
| 10 | ¥42.91100 | ¥429.11 |
| 25 | ¥40.22320 | ¥1,005.58 |
| 50 | ¥38.30200 | ¥1,915.10 |
| 100 | ¥36.47300 | ¥3,647.30 |
| 250 | ¥34.19020 | ¥8,547.55 |
| 500 | ¥32.55882 | ¥16,279.41 |
| 1,000 | ¥31.43461 | ¥31,434.61 |

