
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.56000 | ¥40.56 |
| 10 | ¥34.49500 | ¥344.95 |
| 25 | ¥32.33040 | ¥808.26 |
| 50 | ¥30.78700 | ¥1,539.35 |
| 100 | ¥29.31610 | ¥2,931.61 |
| 250 | ¥27.48060 | ¥6,870.15 |
| 500 | ¥26.16952 | ¥13,084.76 |
| 1,000 | ¥24.92114 | ¥24,921.14 |
| 2,500 | ¥24.75426 | ¥61,885.65 |

