
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.84000 | ¥33.84 |
| 10 | ¥28.77400 | ¥287.74 |
| 25 | ¥26.96960 | ¥674.24 |
| 50 | ¥25.68040 | ¥1,284.02 |
| 100 | ¥24.45470 | ¥2,445.47 |
| 250 | ¥22.92324 | ¥5,730.81 |
| 500 | ¥21.82918 | ¥10,914.59 |
| 1,000 | ¥20.78770 | ¥20,787.70 |
| 2,500 | ¥20.30079 | ¥50,751.97 |

