
DL-568BTR | |
|---|---|
DigiKey Part Number | 1175-1280-ND |
Manufacturer | |
Manufacturer Product Number | DL-568BTR |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c), British 6 Pole Plug |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer CNC Tech | Tool Type Feature Cutter, Stripper |
Packaging Bulk | For Use With/Related Products Modular - RJ11/12 (6p6c), RJ45 (8p8c), British 6 Pole Plug |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥559.83000 | ¥559.83 |
| 5 | ¥518.89000 | ¥2,594.45 |
| 10 | ¥502.21000 | ¥5,022.10 |
| 25 | ¥480.98080 | ¥12,024.52 |


