Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-1068

DigiKey Part Number
1175-1292-ND
Manufacturer
Manufacturer Product Number
DL-1068
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
CNC Tech
Tool Type Feature
Cutter, Stripper
Packaging
Bulk
For Use With/Related Products
Modular - RJ11/12 (6p6c), RJ45 (8p8c)
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.92000¥343.92
5¥318.72600¥1,593.63
10¥308.46400¥3,084.64
25¥295.42280¥7,385.57
Manufacturers Standard Package