
Category | Length - Overall 6.6' (2.0m) |
Manufacturer CNC Tech | Type Singlemode, Duplex |
Packaging Bag | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue, Yellow |
1st Connector LC Duplex | Insertion Loss 0.30dB |
2nd Connector ST (2) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Return Loss 50dB |
Fiber Type 9/125 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.75000 | ¥174.75 |
| 20 | ¥141.41700 | ¥2,828.34 |
| 40 | ¥134.66850 | ¥5,386.74 |
| 60 | ¥130.87133 | ¥7,852.28 |
| 100 | ¥126.24070 | ¥12,624.07 |
| 260 | ¥118.01858 | ¥30,684.83 |
| 500 | ¥112.70368 | ¥56,351.84 |







