10.00' (3.05m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-13D-WH-0010F-1

DigiKey Part Number
1175-800-18-13D-WH-0010F-1-ND
Manufacturer
Manufacturer Product Number
800-18-13D-WH-0010F-1
Description
CORD 18AWG 5-15P - 320-C13 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
10.00' (3.05m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
White
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.19000¥117.19
10¥99.55400¥995.54
25¥93.31880¥2,332.97
50¥88.86280¥4,443.14
100¥84.62190¥8,462.19
250¥79.32712¥19,831.78
500¥75.54510¥37,772.55
1,000¥71.94384¥71,943.84
Manufacturers Standard Package