Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740-10012-00200

DigiKey Part Number
1175-740-10012-00200-ND
Manufacturer
Manufacturer Product Number
740-10012-00200
Description
CABLE M-M HDMI-A 2M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.37000¥126.37
10¥107.38600¥1,073.86
25¥100.65920¥2,516.48
50¥95.85420¥4,792.71
100¥91.28010¥9,128.01
250¥85.56932¥21,392.33
500¥81.48940¥40,744.70
1,000¥77.60507¥77,605.07
Manufacturers Standard Package