600216-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CNC Tech
In Stock: 59
Unit Price: ¥1,208.01000
Datasheet
Magnet Wire 16 AWG Copper, Annealed Bare Polyamide MW 35-C HY 4237.2' (1291.5m) 33.1 lbs (15 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600216-15

DigiKey Part Number
1175-1878-ND
Manufacturer
Manufacturer Product Number
600216-15
Description
MAGNET WIRE 16 AWG 1291.5 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 16 AWG Copper, Annealed Bare Polyamide MW 35-C HY 4237.2' (1291.5m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.054" (1.37mm)
Packaging
Spool
Length - Approximate
4237.2' (1291.5m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
16 AWG
Weight
33.1 lbs (15 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600216CNC Tech591175-1684-ND¥1,208.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,591.94000¥13,591.94
2¥12,912.82500¥25,825.65
3¥12,528.16667¥37,584.50
5¥12,056.63800¥60,283.19
7¥11,753.59143¥82,275.14
Manufacturers Standard Package