
53025-16-0200-01 | |
|---|---|
DigiKey Part Number | 1175-53025-16-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 53025-16-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-16-0200-01 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Packaging Tube | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 26 | ¥6.57154 | ¥170.86 |
| 104 | ¥5.95760 | ¥619.59 |
| 520 | ¥5.31744 | ¥2,765.07 |
| 1,014 | ¥5.07259 | ¥5,143.61 |
| 5,018 | ¥4.53144 | ¥22,738.77 |
| 10,010 | ¥4.31611 | ¥43,204.26 |


