5 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
52225-05
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

52225-05

DigiKey Part Number
1175-52225-05-ND
Manufacturer
Manufacturer Product Number
52225-05
Description
CONN RCPT HSG 5POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
52225-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.19000¥11.90
25¥1.11960¥27.99
50¥1.06560¥53.28
100¥1.01390¥101.39
250¥0.95040¥237.60
500¥0.90506¥452.53
1,000¥0.86176¥861.76
3,000¥0.79738¥2,392.14
Manufacturers Standard Package