


52225-04 | |
|---|---|
DigiKey Part Number | 1175-52225-04-ND |
Manufacturer | |
Manufacturer Product Number | 52225-04 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52225-04 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.14000 | ¥1.14 |
| 10 | ¥0.97100 | ¥9.71 |
| 25 | ¥0.91320 | ¥22.83 |
| 50 | ¥0.86960 | ¥43.48 |
| 100 | ¥0.82670 | ¥82.67 |
| 250 | ¥0.77508 | ¥193.77 |
| 500 | ¥0.73798 | ¥368.99 |
| 1,000 | ¥0.70273 | ¥702.73 |
| 3,000 | ¥0.65024 | ¥1,950.72 |




