
52025-12-0100-01 | |
|---|---|
DigiKey Part Number | 1175-52025-12-0100-01-ND |
Manufacturer | |
Manufacturer Product Number | 52025-12-0100-01 |
Description | WIRE-TO BOARD WAFER, 2.5MM, 12 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52025-12-0100-01 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14044 | ¥6,421.32 |


