12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
51225-12
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

51225-12

DigiKey Part Number
1175-51225-12-ND
Manufacturer
Manufacturer Product Number
51225-12
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
51225-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.45000¥2.45
10¥2.04700¥20.47
25¥1.91400¥47.85
50¥1.82300¥91.15
100¥1.73560¥173.56
250¥1.62676¥406.69
500¥1.54892¥774.46
1,000¥1.47482¥1,474.82
3,000¥1.36472¥4,094.16
Manufacturers Standard Package