8 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
51225-08
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

51225-08

DigiKey Part Number
1175-51225-08-ND
Manufacturer
Manufacturer Product Number
51225-08
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
51225-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Detent Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,681
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.40800¥14.08
25¥1.32280¥33.07
50¥1.25800¥62.90
100¥1.19850¥119.85
250¥1.12288¥280.72
500¥1.06918¥534.59
1,000¥1.01800¥1,018.00
3,000¥0.94201¥2,826.03
Manufacturers Standard Package