
512-26-8800-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2341-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-BL-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.94000 | ¥83.94 |
| 10 | ¥71.34500 | ¥713.45 |
| 25 | ¥66.87800 | ¥1,671.95 |
| 50 | ¥63.68560 | ¥3,184.28 |

