
512-26-4400-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2316-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-BL-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.10600 | ¥231.06 |
| 25 | ¥21.66080 | ¥541.52 |
| 50 | ¥20.62380 | ¥1,031.19 |
| 100 | ¥19.63960 | ¥1,963.96 |
| 250 | ¥18.40936 | ¥4,602.34 |
| 500 | ¥17.53058 | ¥8,765.29 |
| 1,000 | ¥16.69406 | ¥16,694.06 |
| 2,500 | ¥15.64981 | ¥39,124.53 |

