Connector Header Through Hole, Right Angle 9 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51125-09-0200-01

DigiKey Part Number
1175-51125-09-0200-01-ND
Manufacturer
Manufacturer Product Number
51125-09-0200-01
Description
WIRE-TO BOARD HEADER, 2.5MM, 9 C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
51125-09-0200-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Packaging
Bag
Insulation Height
0.226" (5.74mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250V
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.51400¥25.14
100¥2.13450¥213.45
500¥1.90474¥952.37
1,000¥1.81369¥1,813.69
5,000¥1.61887¥8,094.35
10,000¥1.54161¥15,416.10
Manufacturers Standard Package